Arrow Electronic Components Online
LPFC014301S|LUMEX|simage
LPFC014301S|LUMEX|limage
LED Light Pipes

LPF-C014301S

LED Light Pipe Rectangular Right Angle Clear Rigid Bulk

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Right Angle
  • Pipe Shape
    Rectangular
  • Pipe Size (mm)
    3
  • Face Shape
    Round
  • Number of Light Pipes
    4
  • Material
    Polycarbonate
  • Color
    Clear
  • Mounting
    Top Mount
  • Packaging
    Bulk
  • Product Length (mm)
    21.82
  • Product Width (mm)
    6.5
  • Product Height (mm)
    23.8
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources