Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.30
Automotive
No
PPAP
No
Controller Type
I/O Controller
Number of Parallel Ports
1
Maximum Number of I/Os
37
Number of IrDA Interface Channels
1
Number of Timers
1
Number of Counters
1
Number of UARTs
2
Programmability
Yes
Watchdog Timer
No
I2C Bus Support
No
Real Time Clock
No
Packaging
Tray
Mounting
Surface Mount
Package Height
2.87(Max)
Package Width
14.1(Max)
Package Length
20.1(Max)
PCB changed
100
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
100
Lead Shape
Gull-wing

