Arrow Electronic Components Online
LPC1346FHN33551|NXP|simage
LPC1346FHN33551|NXP|limage
Microcontrollers - MCUs

LPC1346FHN33,551

MCU 32-bit ARM Cortex M3 RISC 48KB Flash 2.5V/3.3V 32-Pin HVQFN EP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LPC1300
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M3
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    72
  • Maximum Clock Rate (MHz)
    72
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    48KB
  • RAM Size
    10KB
  • Programmability
    Yes
  • Interface Type
    I2C/SSP/USART/USB
  • Number of I/Os
    26
  • No. of Timers
    4
  • Number of ADCs
    1
  • ADC Channels
    8
  • ADC Resolution (bit)
    12
  • USART
    1
  • UART
    0
  • USB
    1
  • SPI
    2
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources