Microcontrollers - MCUs
LPC1317FHN33,551
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 32-Pin HVQFN EP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
LPC1300
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
72
Maximum Clock Rate (MHz)
72
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
12KB
Programmability
Yes
Interface Type
I2C/SSP/USART
Number of I/Os
26
No. of Timers
4
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
1
UART
0
USB
0
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
32

