Microcontrollers - MCUs
LPC1225FBD48/321,1
MCU 32-bit ARM Cortex M0 RISC 80KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
LPC1225FBD48/321,1
SVHC
Yes
Automotive
No
PPAP
No
Family Name
LPC1200
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0
Core Architecture
ARM
Maximum CPU Frequency (MHz)
45
Maximum Clock Rate (MHz)
45
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
80KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/SSP/SPI/UART
Number of I/Os
39
No. of Timers
4
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
0
UART
2
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
2
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7.1(Max)
Package Length
7.1(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48

