Arrow Electronic Components Online
LPAC011301S20|LUMEX|simage
LPAC011301S20|LUMEX|limage
LED Light Pipes

LPA-C011301S-20

LED Light Pipe Rectangular Vertical Clear Rigid Bulk

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Vertical
  • Pipe Shape
    Rectangular
  • Pipe Size (mm)
    3
  • Face Shape
    Round
  • Number of Light Pipes
    1
  • Material
    Polycarbonate
  • Color
    Clear
  • Minimum Operating Temperature (°C)
    -60
  • Mounting
    Top Mount
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources