PMIC Solutions
LP87702DRHBRQ1
Power Management IC 2.8V to 5.5V 32-Pin VQFN EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Function
Power Management IC
Maximum Switching Frequency (kHz)
4000(Typ)
Input Voltage (V)
2.8 to 5.5
Minimum Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
17(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

