PMIC Solutions
LP876411B4RQKRQ1
Buck Converter With Integrated Switches 2.8V to 5.5V 32-Pin VQFN-HR EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
Automotive
Yes
PPAP
Yes
Function
Buck Converter With Integrated Switches
Maximum Switching Frequency (kHz)
2200(Typ)|4400(Typ)
Input Voltage (V)
2.8 to 5.5
Minimum Operating Supply Voltage (V)
2.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.1(Max) mm
Package Length
5.6(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN-HR EP
Pin Count
32

