Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Boost
Minimum Operating Supply Voltage (V)
0.5
Maximum Operating Supply Voltage (V)
5.5
Mounting
Surface Mount
Package Height
0.24(Max)
Package Width
1.45(Max)
Package Length
1.86(Max)
PCB changed
12
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
12

