Arrow Electronic Components Online
LP5813AYBHR|TI|simage
LP5813AYBHR|TI|limage
LED Drivers

LP5813AYBHR

LED Driver 12 Segment 12-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Digits
    8
  • Number of Segments
    12
  • Minimum Operating Supply Voltage (V)
    0.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    1.8|3.3|5
  • Output Voltage Range (V)
    3 to 5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Width
    1.43
  • Package Length
    1.84
  • PCB changed
    12
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources