Linear Regulators
LP3986TLX285285/NOPB
LDO Regulator Pos 2.85V 0.15A/0.15A 8-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±2.5
Output Type
Fixed
Output Voltage (V)
2.85
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.002@1mA|0.1@150mA
Maximum Quiescent Current (mA)
0.13
Maximum Power Dissipation (mW)
250
Junction to Ambient
220°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.41(Max)
Package Width
1.59(Max)
Package Length
1.59(Max)
PCB changed
8
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
8
Lead Shape
Ball

