Arrow Electronic Components Online
LP3971SQ2G16/NOPB|TI|simage
LP3971SQ2G16/NOPB|TI|limage
PMIC Solutions

LP3971SQ-2G16/NOPB

Programmable Power Management Unit to 40-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Programmable Power Management Unit
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Input Voltage (V)
    2.5 to 5.5
  • Maximum Power Dissipation (mW)
    2200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    5.15(Max) mm
  • Package Length
    5.15(Max) mm
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources