Battery Management ICs
LP3947ISD-51/NOPB
Linear Battery Charger Li-Ion/Li-Pol 750mA 4.2V 14-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Ion|Li-Pol
Minimum Operating Supply Voltage (V)
4.3
Maximum Operating Supply Voltage (V)
6
Output Voltage (V)
4.2
Output Current (mA)
750(Max)
Maximum Power Dissipation (mW)
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
4
Package Length
4
PCB changed
14
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
14
Lead Shape
No Lead

