Arrow Electronic Components Online
LP3907TLJJCP/NOPB|TI|simage
LP3907TLJJCP/NOPB|TI|limage
PMIC Solutions

LP3907TL-JJCP/NOPB

Dual High-Current Step-Down DC/DC and Dual Linear Regulator to 25-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Dual High-Current Step-Down DC/DC and Dual Linear Regulator
  • Maximum Switching Frequency (kHz)
    2100(Typ)
  • Input Voltage (V)
    2.8 to 5.5
  • Maximum Power Dissipation (mW)
    1430
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max) mm
  • Package Width
    2.52(Max) mm
  • Package Length
    2.52(Max) mm
  • PCB changed
    25
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    25
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources