Arrow Electronic Components Online
LP38842MRXADJ/NOPB|TI|simage
LP38842MRXADJ/NOPB|TI|limage
Linear Regulators

LP38842MRX-ADJ/NOPB

LDO Regulator Pos 0.56V to 1.5V 1.5A 8-Pin HSOIC EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.56 to 1.5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.175@1500mA
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    0.4%/A
  • Maximum Quiescent Current (mA)
    35
  • Junction to Ambient
    43°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources