Linear Regulators
LP3875EMPX-ADJ/NOPB
LDO Regulator Pos 1.2V to 6.4V 1.5A 5-Pin(4+Tab) SOT-223 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.2 to 6.4
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
7
Maximum Dropout Voltage @ Current (V)
0.05@150mA|0.45@1.5A
Reference Voltage (V)
1.216(Typ)
Line Regulation
0.02%(Typ)
Load Regulation
0.06%(Typ)
Junction to Ambient
90°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
3.56
Package Length
6.5
PCB changed
4
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
5
Lead Shape
Gull-wing

