Arrow Electronic Components Online
LP38693ADJEV|TI|simage
LP38693ADJEV|TI|limage
Power Management Development Boards and Kits

LP38693-ADJEV

LP38693-ADJ Linear Regulator 1.25V to 9V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.90.66.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.25 to 9
  • Input Voltage Range
    2.7VDC to 10VDC
  • Supported Device
    LP38693-ADJ

Documentation and Resources

Datasheets
Design resources