Linear Regulators
LP38501TS-ADJ/NOPB
LDO Regulator Pos 0.6V to 5V 3A 6-Pin(5+Tab) DDPAK Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3.5
Output Type
Adjustable
Output Voltage (V)
0.6 to 5
Maximum Output Current (A)
3
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.55@3A
Line Regulation
0.04%/V(Typ)
Load Regulation
0.12%/A(Typ)
Typical Ground Current @ Full Load (mA)
2
Junction to Ambient
37°C/W(Typ)
Junction to Case
5°C/W(Typ)
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
4.45
Package Width
8.93
Package Length
10.16
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing

