Arrow Electronic Components Online
LP38501ATJADJ/NOPB|TI|simage
LP38501ATJADJ/NOPB|TI|originalImage
Linear Regulators

LP38501ATJ-ADJ/NOPB

LDO Regulator Pos 0.6V to 5V 3A 5-Pin TO-263 EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.6 to 5
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.55@3A
  • Line Regulation
    0.04%/V(Typ)
  • Load Regulation
    0.12%/A(Typ)
  • Junction to Ambient
    37°C/W(Typ)
  • Junction to Case
    5°C/W(Typ)
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2 mm
  • Package Width
    9.85 mm
  • Package Length
    10.16 mm
  • PCB changed
    5
  • Standard Package Name
    TO
  • Supplier Package
    TO-263 EP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources