Special Purpose Voltage Regulators
LP2995LQ/NOPB
DDR Memory Termination Regulator 2.2V-5.5V 16-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
DDR Memory Termination Regulator
Number of Outputs
1
Output Current (A)
1.5
Input Voltage (V)
2.2 to 5.5
Minimum Operating Supply Voltage (V)
2.2
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Lead Shape
No Lead

