Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
0.08@100uA|0.45@100mA
Reference Voltage (V)
1.26
Line Regulation
0.2%
Load Regulation
0.2%
Typical Ground Current @ Full Load (mA)
8
Junction to Ambient
160°C/W
Special Features
Current Limit|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.48 mm
Package Width
3.94 mm
Package Length
4.93 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8

