Capacitor Aluminum Electrolytic
LP103M035E7P3
Cap Aluminum Lytic 10000uF 35V 20% (30 X 40mm) Snap-In 10mm 0.041 Ohm 3A 1000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
10000uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.041
Equivalent Series Resistance Type
Standard
IR (mA)
3
IL (uA)
7000
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
30
Product Height (mm)
40
Lead Diameter (mm)
0.8

