Arrow Electronic Components Online
LP0701N3G|MICROCHP|simage
LP0701N3G|MICROCHP|limage
MOSFETs

LP0701N3-G

Trans MOSFET P-CH Si 16.5V 0.5A 3-Pin TO-92 Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    16.5
  • Maximum Gate-Source Voltage (V)
    ±10
  • Maximum Gate Threshold Voltage (V)
    1
  • Maximum Continuous Drain Current (A)
    0.5
  • Maximum Drain-Source Resistance (mOhm)
    1500@5V
  • Typical Input Capacitance @ Vds (pF)
    120@15V
  • Typical Output Capacitance (pF)
    100
  • Maximum Power Dissipation (mW)
    1000
  • Typical Fall Time (ns)
    30(Max)
  • Typical Rise Time (ns)
    20(Max)
  • Typical Turn-Off Delay Time (ns)
    30(Max)
  • Typical Turn-On Delay Time (ns)
    20(Max)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2000@2V|1700@3V|1300@5V
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources