AC to DC Power Supplies
LOP-200-15
AC/DC Power Supply Single-OUT 15V 9.4(Convection)A/13.4(Forced Air)A 201W 10-Pin Carton
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
9.4(Convection)|13.4(Forced Air)
Output Power (W)
201
Minimum AC Input Voltage (V)
80
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
113
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
2.5(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3
Efficiency (%)
93(Typ)
Input Connector Type
JST RCY Male
Output Connector Type
JST RCY Male
Power Indicator
Yes
Ripple and Noise
150mV(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Carton
Mounting
Screw
Package Height
25.4 mm
Package Width
50.8 mm
Package Length
101.6 mm
PCB changed
10
Pin Count
10

