Arrow Electronic Components Online
LOG114AIRGVTG4|TI|simage
LOG114AIRGVTG4|TI|limage
Special Purpose Amplifiers

LOG114AIRGVTG4

SP Amp LOG Amp Quint ±5.5V/11V 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Logarithmic Amplifier
  • Number of Elements per Chip
    5
  • Number of Channels per Chip
    5
  • Typical Gain Bandwidth Product (MHz)
    50
  • Maximum Voltage Gain Range (dB)
    100 to 125
  • Maximum Voltage Gain (dB)
    100(Typ)
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    70(Typ)
  • Minimum PSRR (dB)
    150.46(Typ)
  • Maximum Input Offset Voltage (mV)
    7@5V
  • Maximum Operating Supply Voltage (V)
    ±5.5|11
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    4.8
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    11
  • Minimum Dual Supply Voltage (V)
    ±2.4
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Bias Current (uA)
    1(Typ)@5V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources