Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
781lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
1200
Test Current (mA)
700
Maximum Forward Voltage (V)
11.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Typical Color Temperature
3000K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
80
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.74 mm
Package Width
4 mm
Package Length
4.2 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2

