Arrow Electronic Components Online
LMZ31704EVM003|TI|simage
LMZ31704EVM003|TI|limage
Power Management Development Boards and Kits

LMZ31704EVM-003

LMZ31704 DC to DC Converter and Switching Regulator Module 0.6V/0.9V/1.2V/1.8V/2.5V/3.3V/5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.2(Typ)|1.8(Typ)|2.5(Typ)|3.3(Typ)|5(Typ)|0.6(Typ)|0.9(Typ)
  • Input Voltage Range
    2.95VDC to 17VDC
  • Supported Device
    LMZ31704

Documentation and Resources

Datasheets
Design resources