Power Management Development Boards and Kits
LMZ31503EVM-692
LMZ31503 DC to DC Converter and Switching Regulator Module 0.6V to 5.5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
1
Output Voltage Range (VDC)
0.6 to 5.5
Output Current (mA)
0 to 3000
Input Voltage Range
4.5VDC to 14.5VDC
Typical Switching Frequency (kHz)
330 to 780
Supported Device
LMZ31503

