DC to DC Converter and Switching Regulator Module
LMZ23603TZX/NOPB
Module DC-DC 1-OUT 0.8V to 6V 3A 18W 7-Pin TO-PMOD EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
36
Output Voltage (V)
0.8 to 6
Output Current (A)
3
Output Power (W)
18
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
950
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4.57
Package Width
9.85
Package Length
10.16
PCB changed
7
Standard Package Name
TO
Supplier Package
TO-PMOD EP
Pin Count
7
Lead Shape
Gull-wing

