Arrow Electronic Components Online
LMZ23603TZ/NOPB|TI|simage
LMZ23603TZ/NOPB|TI|limage
DC to DC Converter and Switching Regulator Module

LMZ23603TZ/NOPB

Module DC-DC 1-OUT 0.8V to 6V 3A 18W 7-Pin TO-PMOD EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    0.8 to 6
  • Output Current (A)
    3
  • Output Power (W)
    18
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.07
  • Maximum Switching Frequency (kHz)
    950
  • Switching Regulator
    Yes
  • Load Regulation
    1mV(Typ)
  • Line Regulation
    0.02%(Typ)
  • Efficiency (%)
    86(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    4.57
  • Package Width
    9.85
  • Package Length
    10.16
  • PCB changed
    7
  • Standard Package Name
    TO
  • Supplier Package
    TO-PMOD EP
  • Pin Count
    7
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources