DC to DC Converter and Switching Regulator Module
LMZ22008TZ/NOPB
Module DC-DC 1-OUT 0.8V to 6V 8A 40W 11-Pin TO-PMOD EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
20
Output Voltage (V)
0.8 to 6
Output Current (A)
8
Output Power (W)
40
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.032
Maximum Switching Frequency (kHz)
600
Switching Regulator
Yes
Load Regulation
1mV(Typ)
Line Regulation
0.2%(Typ)
Efficiency (%)
89.5(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Adjustable
Mounting
Surface Mount
Package Height
5.9
Package Width
15
Package Length
15
PCB changed
11
Standard Package Name
TO
Supplier Package
TO-PMOD EP
Pin Count
11
Lead Shape
Gull-wing

