Power Management Development Boards and Kits
LMZ20502EVM
LMZ20502 DC to DC Converter and Switching Regulator Module 1.8V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
1
Output Voltage Range (VDC)
1.8(Typ)
Output Current (mA)
2000
Input Voltage Range
2.7VDC to 5.5VDC
Supported Device
LMZ20502
Product Length (mm)
64
Product Depth (mm)
27

