Arrow Electronic Components Online
LMZ10500SILT|TI|simage
LMZ10500SILT|TI|limage
DC to DC Converter and Switching Regulator Module

LMZ10500SILT

Module DC-DC 1-OUT 0.6V to 3.6V 0.65A 8-Pin uSIP SMD EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.6 to 3.6
  • Output Current (A)
    0.65
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.011
  • Maximum Switching Frequency (kHz)
    2250
  • Switching Regulator
    Yes
  • Efficiency (%)
    95(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    2.6 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    SIP
  • Supplier Package
    uSIP SMD EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources