Bluetooth
LMX5453SM/NOPB
Bluetooth v2.0 SMART SOC Class II 0.723Mbps 2.75V 60-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.1.
Part Status
NRND
HTS
8542.31.00.70
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v2.0
Processing Unit Type
Microprocessor
Power Class
Class II
Maximum Data Rate (Mbps)
0.723
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-80
Interface Type
SPI/JTAG/UART/USB
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
2.75
Maximum Operating Supply Voltage (V)
3.6
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
6 mm
Package Length
9 mm
PCB changed
60
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
60
Lead Shape
Ball

