Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.1.
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.10
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v1.2
Power Class
Class II
Maximum Data Rate (Mbps)
0.723
Maximum Operating Frequency (MHz)
2400
Typical Sensitivity (dBm)
-80
Interface Type
AAI/GPIO/HCI/PCM/SPI/UART
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
6
Package Length
9
PCB changed
60
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
60
Lead Shape
Ball

