Arrow Electronic Components Online
LMX2581SQE/NOPB|TI|limage
LMX2581SQE/NOPB|TI|simage
Clock Generators and Synthesizers

LMX2581SQE/NOPB

Clock Generator 5MHz to 900MHz-IN 3760MHz-OUT 32-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    2
  • Clock Input Frequency (MHz)
    5 to 900
  • Maximum Output Frequency (MHz)
    3760
  • Input Logic Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Supply Current (mA)
    178(Typ)
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources