Arrow Electronic Components Online
LMX2531LQ1700E/NOPB|TI|simage
LMX2531LQ1700E/NOPB|TI|limage
Top Searched
Clock Generators and Synthesizers

LMX2531LQ1700E/NOPB

Clock Generator 5MHz to 80MHz-IN 1770MHz-OUT 36-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    LMX2531LQ1700E/NOPB
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Outputs per Chip
    1
  • Clock Input Frequency (MHz)
    5 to 80
  • Maximum Output Frequency (MHz)
    1770
  • Minimum Operating Supply Voltage (V)
    2.8
  • Maximum Operating Supply Voltage (V)
    3.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources