Clock Generators and Synthesizers
LMX2531LQ1515E/NOPB
Clock Generator 5MHz to 80MHz-IN 1580MHz-OUT 36-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Outputs per Chip
1
Clock Input Frequency (MHz)
5 to 80
Maximum Output Frequency (MHz)
1580
Minimum Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
3.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
6 mm
Package Length
6 mm
PCB changed
36
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
36
Lead Shape
No Lead

