Arrow Electronic Components Online
LMX2522LQ1635/NOPB|TI|limage
LMX2522LQ1635/NOPB|TI|simage
Clock Generators and Synthesizers

LMX2522LQ1635/NOPB

Clock Generator 440.76MHz-IN 1649.62MHz-OUT 28-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    1
  • Clock Input Frequency (MHz)
    440.76(Typ)
  • Maximum Output Frequency (MHz)
    1649.62
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources