Arrow Electronic Components Online
LMV861MG/NOPB|TI|simage
LMV861MG/NOPB|TI|limage
Operational Amplifiers - Op Amps

LMV861MG/NOPB

Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    1@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.000001(Typ)@5V
  • Maximum Input Bias Current (uA)
    0.00001@5V
  • Maximum Supply Current (mA)
    2.84@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    20@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    8@5V
  • Typical Voltage Gain (dB)
    113
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.015@5V
  • Minimum PSRR (dB)
    77
  • Minimum CMRR (dB)
    78
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    31
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources