Arrow Electronic Components Online
LMV822MX/NOPB|TI|simage
LMV822MX/NOPB|TI|limage
Operational Amplifiers - Op Amps

LMV822MX/NOPB

Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Voltage Amplifier
  • Manufacturer Type
    Low Voltage Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    3.5@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.25
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Offset Current (uA)
    0.03@5V
  • Typical Input Bias Current (uA)
    0.04@5V
  • Maximum Input Bias Current (uA)
    0.1@5V
  • Maximum Supply Current (mA)
    0.7@5V
  • Typical Output Current (mA)
    45@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    2@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    24@5V
  • Input Offset Voltage Drift (uV/°C)
    1(Typ)
  • Typical Voltage Gain (dB)
    105
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.25@5V
  • Minimum PSRR (dB)
    75
  • Minimum CMRR (dB)
    72
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    5.6
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources