Arrow Electronic Components Online
LMV822MM|TI|simage
LMV822MM|TI|limage
Operational Amplifiers - Op Amps

LMV822MM

Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LMV822MM
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Voltage Amplifier
  • Manufacturer Type
    Low Voltage Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    3.5@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.25
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Offset Current (uA)
    0.03@5V
  • Typical Input Bias Current (uA)
    0.04@5V
  • Maximum Input Bias Current (uA)
    0.1@5V
  • Maximum Supply Current (mA)
    0.7@5V
  • Typical Output Current (mA)
    45@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    2@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    24@5V
  • Input Offset Voltage Drift (uV/°C)
    1(Typ)
  • Typical Voltage Gain (dB)
    105
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.25@5V
  • Minimum PSRR (dB)
    75
  • Minimum CMRR (dB)
    72
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    5.6
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources