Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Precision Comparator
Number of Channels per Chip
2
Rail to Rail
No
Typical CMRR (dB)
100
Typical PSRR (dB)
110
Maximum Propagation Delay Time (ns)
225(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
5.25
Maximum Input Offset Voltage (mV)
0.2(Typ)@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.25
Maximum Input Bias Current (uA)
0.00005@5V
Maximum Supply Current (mA)
0.45(Typ)@5V
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

