Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LMV762MA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Manufacturer Type
Precision Comparator
Number of Channels per Chip
2
Rail to Rail
No
Typical CMRR (dB)
100
Typical PSRR (dB)
110
Maximum Propagation Delay Time (ns)
225(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
5.25
Maximum Input Offset Voltage (mV)
0.2(Typ)@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.25
Maximum Input Bias Current (uA)
0.00005@5V
Maximum Supply Current (mA)
0.45(Typ)@5V
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

