Operational Amplifiers - Op Amps
LMV641MF/NOPB
Op Amp Single Low Power Amplifier R-R O/P 12V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.5@10V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
12
Maximum Input Offset Current (uA)
0.005@10V
Maximum Input Bias Current (uA)
0.09@10V
Maximum Supply Current (mA)
0.19@10V
Typical Output Current (mA)
112@10V
Power Supply Type
Single
Typical Slew Rate (V/us)
2.6@10V
Typical Input Noise Voltage Density (nV/rtHz)
14@10V
Typical Voltage Gain (dB)
104
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.15@10V
Minimum PSRR (dB)
94.5
Minimum CMRR (dB)
94
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
10
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

