Arrow Electronic Components Online
LMV324AIPWR|TI|limage
LMV324AIPWR|TI|simage
Operational Amplifiers - Op Amps

LMV324AIPWR

Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Voltage Amplifier
  • Manufacturer Type
    Low Voltage Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    4@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.25
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Offset Current (uA)
    0.000003(Typ)@5.5V
  • Typical Input Bias Current (uA)
    0.00001@5V
  • Maximum Quiescent Current (mA)
    0.5@5.5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    1.7@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    33@5V
  • Typical Voltage Gain (dB)
    128
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.025@5V
  • Minimum PSRR (dB)
    78
  • Minimum CMRR (dB)
    63
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    1
  • Typical Settling Time (ns)
    4000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources