Operational Amplifiers - Op Amps
LMV324AIDYYR
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Voltage Amplifier
Manufacturer Type
Low Voltage Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
4@5V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.25
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Offset Current (uA)
0.000003(Typ)@5.5V
Typical Input Bias Current (uA)
0.00001@5V
Maximum Quiescent Current (mA)
0.5@5.5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1.7@5V
Typical Input Noise Voltage Density (nV/rtHz)
33@5V
Typical Voltage Gain (dB)
128
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.025@5V
Minimum PSRR (dB)
78
Minimum CMRR (dB)
63
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
1
Typical Settling Time (ns)
4000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
1(Max)
Package Width
2.1(Max)
Package Length
4.3(Max)
PCB changed
14
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
14

