Operational Amplifiers - Op Amps
LMV301MG/NOPB
Op Amp Single Low Input Bias Current Amplifier R-R O/P 5V 5-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Low Input Bias Current Amplifier
Manufacturer Type
Low Input Bias Current Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
8@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5
Maximum Input Bias Current (uA)
0.000035@5V
Maximum Supply Current (mA)
0.26@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.66@5V
Typical Input Noise Voltage Density (nV/rtHz)
40@5V
Typical Voltage Gain (dB)
117
Minimum PSRR (dB)
67
Minimum CMRR (dB)
62
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
1
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing

