Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
9030.90.66.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
LMV225
Supported Device Technology
RF IC Misc
Typical Operating Frequency (MHz)
2000(Max)
Typical Output Power (dBm)
0
Typical Operating Supply Voltage (V)
2.7

