Arrow Electronic Components Online
LMV2011MFX/NOPB|TI|simage
LMV2011MFX/NOPB|TI|limage
Operational Amplifiers - Op Amps

LMV2011MFX/NOPB

Op Amp Single Precision Amplifier R-R O/P 5.25V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.025@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Input Offset Current (uA)
    0.000006(Typ)@5V
  • Typical Input Bias Current (uA)
    0.000003@5V
  • Maximum Supply Current (mA)
    1.2@5V
  • Typical Output Current (mA)
    8@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    4@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    35@5V
  • Typical Voltage Gain (dB)
    132
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.15@5V
  • Minimum PSRR (dB)
    120(Typ)
  • Minimum CMRR (dB)
    130(Typ)
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    3
  • Typical Settling Time (ns)
    100000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources